MP2010MDGC

Proterial
205-MP2010MDGC
MP2010MDGC

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 20mmOD x 10mmID DISTGAP AMORPHS CORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp71.916 Rp71.916
Rp49.351 Rp493.510
Rp42.012 Rp840.240
Rp37.059 Rp1.852.950
Rp31.372 Rp3.137.200
Rp30.271 Rp6.054.200

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
12.16 mm
21.25 mm
11.05 mm
Distributed Gap Core
Metglas Alloy
Brand: Proterial
Inductance: 180.1 nH
Maximum Operating Temperature: + 150 C
Factory Pack Quantity: 100
Subcategory: Ferrites
Tradename: MICROLITE
Type: Amorphous Core
Part # Aliases: 2010MDGC
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
USHTS:
8504909630
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504909000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.