MP3210P4AF

Proterial
205-MP3210P4AF
MP3210P4AF

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 32mmOD x 10mmID HI PM AMORPHS CORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 21/09/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp475.161 Rp475.161
Rp353.711 Rp3.537.110
Rp315.001 Rp7.875.025

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
19.86 mm
34.95 mm
11.48 mm
2714A
Metglas Alloy
Brand: Proterial
Inductance: 40.9 uH
Maximum Operating Temperature: + 90 C
Factory Pack Quantity: 50
Subcategory: Ferrites
Tradename: MAGNAPERM
Type: Amorphous Core
Part # Aliases: 3210P4AF
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.