BMRA000404202R2MA1
Images are for reference only
See Product Specifications
See Product Specifications
603-BMRA0404202R2MA1
BMRA000404202R2MA1
Mfr.:
Description:
Power Inductors - SMD 2.2uH RDC=58mOhms 3A
Power Inductors - SMD 2.2uH RDC=58mOhms 3A
Datasheet:
In Stock: 6.544
-
Stock:
-
6.544 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp11.925 | Rp11.925 | |
| Rp9.870 | Rp98.700 | |
| Rp8.127 | Rp812.700 | |
| Rp7.815 | Rp3.907.500 | |
| Rp6.678 | Rp6.678.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp5.871 | Rp11.742.000 | |
| Rp5.540 | Rp22.160.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Indonesia
