BSCH00100505R18JCS

Pulse Electronics
603-BSCH001505R18JCS
BSCH00100505R18JCS

Mfr.:

Description:
RF Inductors - SMD Multilayer-STD
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
22 Weeks Estimated factory production time.
Minimum: 60000   Multiples: 10000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
Rp312 Rp18.720.000

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Inductors - SMD
RoHS:  
1 mm x 0.5 mm x 0.5 mm
Shielded
180 nH
5 %
3.8 Ohms
100 mA
- 55 C
+ 125 C
8
600 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
BSCH
Reel
Application: RF
Brand: Pulse Electronics
Core Type: Multilayer
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Part # Aliases: CLH1005T-R18J-S
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
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Multilayer RF Inductors

Pulse SMD Multilayer RF Inductors include ceramic and ferrite chip modules suitable for low- or high-frequency applications. The portfolio consists of the BSCH, BSCL, BSCQ, BSCY, and BSPQ series. The BSCH inductors feature excellent Q factor and SRF characteristics and are ideal for high-frequency applications. Both the BSCL and BSCY series offer a cost-effective solution for densely packed PC board designs and come in several sizes, making them ideal for low-frequency applications. The BSCQ and BSPQ inductors support miniaturized devices and provide low inductance, high precision, and high Q. These features enable easy impedance matching at both RF and IF circuits and compact high-frequency circuit designing. Applications for Pulse SMD Multilayer RF Inductors include RF and wireless communications, information technology equipment, computers, automotive electronics, portable devices, BLUETOOTH®, WLAN, and more.

Inductors, Chokes, & Coils

Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.