BWVF003030152R2M00
Images are for reference only
See Product Specifications
See Product Specifications
603-BWVF3030152R2M00
BWVF003030152R2M00
Mfr.:
Description:
Power Inductors - SMD 2.2uH RDC=0.090Ohms 2A
Power Inductors - SMD 2.2uH RDC=0.090Ohms 2A
Datasheet:
In Stock: 4.728
-
Stock:
-
4.728 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.403 | Rp4.403 | |
| Rp3.633 | Rp36.330 | |
| Rp3.009 | Rp300.900 | |
| Rp2.330 | Rp2.330.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp2.183 | Rp4.366.000 | |
| Rp2.110 | Rp8.440.000 | |
| Rp2.000 | Rp20.000.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
