DPX2012LRGYR2558A
Images are for reference only
See Product Specifications
See Product Specifications
673-DPX2012LRGYR2558
DPX2012LRGYR2558A
Mfr.:
Description:
Signal Conditioning 2012 Diplexer 2.4GHz & 5GHz WLAN Compact
Signal Conditioning 2012 Diplexer 2.4GHz & 5GHz WLAN Compact
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 7.900
-
Stock:
-
7.900 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.238 | Rp6.238 | |
| Rp4.091 | Rp40.910 | |
| Rp3.522 | Rp88.050 | |
| Rp2.954 | Rp295.400 | |
| Rp2.568 | Rp642.000 | |
| Rp2.367 | Rp1.183.500 | |
| Rp2.202 | Rp2.202.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.871 | Rp7.484.000 | |
| Rp1.706 | Rp13.648.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Indonesia
