H5079NLT

Pulse Electronics
673-H5079NLT
H5079NLT

Mfr.:

Description:
Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 164

Stock:
164 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp215.382 Rp215.382
Rp167.499 Rp1.674.990
Rp160.711 Rp4.017.775
Rp155.758 Rp7.787.900
Rp150.804 Rp15.080.400
Rp142.732 Rp35.683.000
Full Reel (Order in multiples of 700)
Rp139.980 Rp97.986.000
Rp135.577 Rp189.807.800

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp189.147
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
Module
SMD/SMT
1 MHz to 100 MHz
0 C
+ 70 C
Single
1000 Base-T
19.94 mm
14.7 mm
2.54 mm
Reel
Cut Tape
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 700
Subcategory: Transformers
Unit Weight: 1,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504232900
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99