HM1188FNL

Pulse Electronics
673-HM1188FNL
HM1188FNL

Mfr.:

Description:
Audio Transformers / Signal Transformers 100Base-T NonPoE 1-Port SMD Auto

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Product

Pulse Electronics HM1188NL
Pulse Electronics
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
Module
SMD/SMT
350 uH
1.5 kV
- 40 C
+ 105 C
1 Channel
Tube
Brand: Pulse Electronics
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 480
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504321000
USHTS:
8504312000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.