HX1148NLT

Pulse Electronics
673-HX1148NLT
HX1148NLT

Mfr.:

Description:
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.224

Stock:
1.224 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp159.794 Rp159.794
Rp137.228 Rp1.372.280
Rp131.724 Rp3.293.100
Rp127.688 Rp6.384.400
Rp123.652 Rp12.365.200
Full Reel (Order in multiples of 300)
Rp111.360 Rp33.408.000
Rp106.957 Rp64.174.200
Rp99.252 Rp89.326.800
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp175.021
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
REACH - SVHC:
LAN Transformers
Module
SMD/SMT
1 MHz to 100 MHz
350 uH
1 Ohms
1 Ohms
1.5 kV
- 40 C
+ 85 C
Single
10/100 Base-T
25.4 mm
9.91 mm
6.22 mm
HX
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Moisture Sensitive: Yes
Primary Resistance: 1 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 1 Ohms
Shielding: Unshielded
Factory Pack Quantity: 300
Subcategory: Transformers
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
TARIC:
8504318090
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Isolation Ethernet Magnetic Transformers

Pulse Electronics High Isolation Ethernet Magnetic Transformers meet IEEE 802.3 specifications and feature a compact footprint for use in space-restrictive appliances. These transformers offer high isolation for robust applications that require more isolation than traditional LAN applications. They provide safety isolation of up to 6kV and are ideal for both industrial and medical applications. The transformers come with multiple options for working voltages, isolation voltages, and surge/impulse. Pulse Electronics High Isolation Ethernet Magnetic Transformers also meet functional, basic, supplementary, and reinforced insulation requirements. Typical applications include 2-phase and 3-phase electricity meters, battery management solutions, AC motor drives, MRI machines, CPAP machines, and dialysis equipment.