HX1178NL

Pulse Electronics
673-HX1178NL
HX1178NL

Mfr.:

Description:
Audio Transformers / Signal Transformers 10/100Base-T SMD 1-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 419

Stock:
419 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp135.393 Rp135.393
Rp130.257 Rp1.302.570
Rp110.443 Rp2.208.860
Rp104.205 Rp6.252.300
Rp97.784 Rp9.778.400
Rp94.482 Rp24.565.320
Rp91.363 Rp45.681.500
Rp90.262 Rp90.262.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
REACH - SVHC:
LAN Transformers
Module
SMD/SMT
100 kHz to 100 MHz
350 uH
1.5 kV
- 40 C
+ 85 C
Single
10/100 Base-T
25.4 mm
12.83 mm
6.22 mm
Tube
Brand: Pulse Electronics
Moisture Sensitive: Yes
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 20
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504232900
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99

LAN Discrete Transformer Modules

Pulse Electronics LAN Discrete Transformer Modules are optimized for all major LAN transceivers. These modules provide electrical circuit isolation that meets IEEE 802.3 standards while maintaining the signal integrity needed for the most demanding applications. Pulse Electronics LAN Discrete Transformer Modules feature a peak reflow temperature rating of 245°C. Other features include 1kHz to 100MHz frequency range, 350µH inductance, 1Ω impedance rating, and 1.5kV isolation voltage.

High Isolation Ethernet Magnetic Transformers

Pulse Electronics High Isolation Ethernet Magnetic Transformers meet IEEE 802.3 specifications and feature a compact footprint for use in space-restrictive appliances. These transformers offer high isolation for robust applications that require more isolation than traditional LAN applications. They provide safety isolation of up to 6kV and are ideal for both industrial and medical applications. The transformers come with multiple options for working voltages, isolation voltages, and surge/impulse. Pulse Electronics High Isolation Ethernet Magnetic Transformers also meet functional, basic, supplementary, and reinforced insulation requirements. Typical applications include 2-phase and 3-phase electricity meters, battery management solutions, AC motor drives, MRI machines, CPAP machines, and dialysis equipment.