HX5084NLT

Pulse Electronics
673-HX5084NLT
HX5084NLT

Mfr.:

Description:
Audio Transformers / Signal Transformers 10/100/1000 Base-T 350uH 1:1 SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.790

Stock:
2.790 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp133.009 Rp133.009
Rp117.047 Rp1.170.470
Rp112.278 Rp2.806.950
Rp108.792 Rp5.439.600
Rp105.306 Rp10.530.600
Rp101.086 Rp25.271.500
Full Reel (Order in multiples of 700)
Rp96.317 Rp67.421.900
Rp93.198 Rp130.477.200
Rp89.162 Rp187.240.200
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp133.009
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
SMD/SMT
100 kHz to 100 MHz
350 uH
1.5 kV
- 40 C
+ 85 C
Quad
10/1000 Base-T
0.6 in
0.3 in
0.163 in
LAN 10/100/1000 Base-T
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 700
Subcategory: Transformers
Unit Weight: 1,405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.