LP56-100B15

Pulse Electronics
673-LP56-100B15
LP56-100B15

Mfr.:

Description:
Power Transformers - Board Mount THT Open-Style PC Mount LowPrfl

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers - Board Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
56 V
Through Hole
Dual Primary Winding
Dual Secondary Winding
1.875 in
1.562 in
0.85 in
Brand: Pulse Electronics
Product Type: Power Transformers
Factory Pack Quantity: 36
Subcategory: Transformers
Type: Low Frequency Open Style Laminated
Unit Weight: 198,414 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504312000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.