P0147NL

Pulse Electronics
673-P0147NL
P0147NL

Mfr.:

Description:
Power Inductors - SMD 50uH 1.65A TUBE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp86.777 Rp86.777
Rp74.118 Rp741.180
Rp61.826 Rp1.545.650
Rp57.973 Rp2.318.920
Rp56.139 Rp6.736.680
Rp51.919 Rp14.537.320

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
Wirewound
12.7 mm x 12.7 mm
Unshielded
56 uH
20 %
1.65 A
139 mOhms
- 40 C
+ 130 C
Standard
12.7 mm
12.7 mm
5.46 mm
Bobcat
Tray
Application: Commercial
Brand: Pulse Electronics
Core Type: Toroidal
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 40
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.