P0396NL

Pulse Electronics
673-P0396NL
P0396NL

Mfr.:

Description:
Coupled Inductors 2.4uH 20% 11.20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 300 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp57.056 Rp57.056
Rp47.700 Rp477.000
Rp43.663 Rp1.091.575
Rp34.307 Rp3.602.235
Rp33.206 Rp9.297.680
Rp31.188 Rp16.373.700
Rp30.087 Rp30.538.305
Rp29.537 Rp74.433.240

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Coupled Inductors
RoHS:  
Tomcat
2.4 uH
9.7 uH
20 %
11.2 A
6.54 Ohms
18.16 mm
14.99 mm
7.62 mm
- 40 C
+ 130 C
Tray
Brand: Pulse Electronics
Mounting Style: SMD/SMT
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 35
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Type: SMT Power Inductors, Toroid
Unit Weight: 4,200 g
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509010
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.