PA0511.151NLT
Images are for reference only
See Product Specifications
See Product Specifications
673-PA0511.151NLT
PA0511.151NLT
Mfr.:
Description:
Power Inductors - SMD 155nH 20%
Power Inductors - SMD 155nH 20%
Datasheet:
In Stock: 568
-
Stock:
-
568 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp26.785 | Rp26.785 | |
| Rp22.015 | Rp220.150 | |
| Rp18.071 | Rp1.807.100 | |
| Rp17.190 | Rp4.297.500 | |
| Rp16.181 | Rp8.090.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp15.154 | Rp15.154.000 | |
| Rp14.310 | Rp28.620.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504509090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
