PA3288.301HLT

Pulse Electronics
673-PA3288.301HLT
PA3288.301HLT

Mfr.:

Description:
Power Inductors - SMD INDUCTOR, BEAD, 9.6 X 6.4 NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.898

Stock:
1.898 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.181 Rp20.181
Rp16.640 Rp166.400
Rp13.704 Rp1.370.400
Rp13.374 Rp3.343.500
Full Reel (Order in multiples of 560)
Rp11.833 Rp6.626.480
Rp10.769 Rp12.061.280
Rp9.852 Rp22.068.480
Rp9.723 Rp43.559.040

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
0805 (2012 metric)
Unshielded
300 nH
25.5 A
290 uOhms
33 A
- 40 C
+ 130 C
9.2 mm
6.2 mm
7.8 mm
Reel
Cut Tape
Application: Power
Brand: Pulse Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 560
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.