PA5002.331NLT
Images are for reference only
See Product Specifications
See Product Specifications
673-PA5002.331NLT
PA5002.331NLT
Mfr.:
Description:
Power Inductors - SMD .33uH 13.4A DCR=10.2mOhms 20%
Power Inductors - SMD .33uH 13.4A DCR=10.2mOhms 20%
Datasheet:
In Stock: 2.744
-
Stock:
-
2.744 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp30.638 | Rp30.638 | |
| Rp25.317 | Rp253.170 | |
| Rp20.731 | Rp2.073.100 | |
| Rp20.181 | Rp5.045.250 | |
| Rp18.896 | Rp9.448.000 | |
| Rp17.649 | Rp17.649.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp17.043 | Rp51.129.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
