PAS6322.200NLT

Pulse Electronics
673-PAS6322.200NLT
PAS6322.200NLT

Mfr.:

Description:
Current Transformers - Board Mount 17.5mH 3500V 50A DCR=.5mOhms T=1:200

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.131

Stock:
1.131 Can Dispatch Immediately
Quantities greater than 1131 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 350)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp78.337 Rp78.337
Rp69.898 Rp698.980
Rp62.376 Rp1.559.400
Rp60.542 Rp3.027.100
Rp59.808 Rp5.980.800
Full Reel (Order in multiples of 350)
Rp59.808 Rp20.932.800
Rp56.322 Rp59.138.100
Rp51.736 Rp126.753.200
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Current Transformers - Board Mount
RoHS:  
PCB Mount
17.5 mH
50 A
1:200
SMD/SMT
12.8 mm
7 mm
Brand: Pulse Electronics
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Current Transformers
Series: PAS6325
Factory Pack Quantity: 350
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Extended Creepage Current Sense Transformers

Pulse Electronics Extended Creepage Current Sense Transformers are low profile with a 7mm maximum height and support current measurements of up to 50ARMS. These transformers use an innovative extended ER11.5 bobbin to create a low-profile design with reinforced insulation and the capability of up to 10mm creepage. Other features include secondary winding options from 30T/0.4mH up to 200T/12mH and the measurement of frequencies as low as 20kHz. Pulse Electronics Extended Creepage Current Sense Transformers are designed to comply with UL 62368, making them suitable for applications where safety isolation is required. Typical applications include industrial, computing, data communications, and automotive.