PE-0805CLH2R2STS
Images are for reference only
See Product Specifications
See Product Specifications
673-PE-0805CLH2R2STS
PE-0805CLH2R2STS
Mfr.:
Description:
RF Inductors - SMD 0805 2.2uH 950mA DCR=260mOhms RF
RF Inductors - SMD 0805 2.2uH 950mA DCR=260mOhms RF
Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Datasheet:
In Stock: 5.681
-
Stock:
-
5.681 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 5681 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.486 | Rp3.486 | |
| Rp2.825 | Rp28.250 | |
| Rp2.330 | Rp233.000 | |
| Rp1.908 | Rp1.908.000 | |
| Rp1.706 | Rp4.265.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.596 | Rp6.384.000 | |
| Rp1.541 | Rp12.328.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
