PE-51719NL
Images are for reference only
See Product Specifications
See Product Specifications
673-PE-51719NL
PE-51719NL
Mfr.:
Description:
Board Mount Current Sensors THT Current Sense 80mH 200Ohms
Board Mount Current Sensors THT Current Sense 80mH 200Ohms
Datasheet:
In Stock: 1.581
-
Stock:
-
1.581 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp67.330 | Rp67.330 | |
| Rp55.405 | Rp554.050 | |
| Rp51.369 | Rp1.284.225 | |
| Rp47.700 | Rp2.862.000 | |
| Rp41.462 | Rp4.975.440 | |
| Rp40.361 | Rp101.709.720 |
Compliance Codes
- CNHTS:
- 8504321000
- CAHTS:
- 8504500000
- USHTS:
- 8504312000
- JPHTS:
- 850431000
- KRHTS:
- 8504509010
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
