PE-53115NL

Pulse Electronics
673-PE-53115NL
PE-53115NL

Mfr.:

Description:
Power Inductors - Leaded INDUCTOR NL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 666

Stock:
666 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp50.085 Rp50.085
Rp41.279 Rp412.790
Rp34.124 Rp853.100
Rp31.188 Rp3.430.680
Rp30.087 Rp8.273.925

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - Leaded
RoHS:  
REACH - SVHC:
Toroidal
Radial
24.64 mm x 15.5 mm x 27.94 mm
Unshielded
150 uH
20 %
3 A
100 mOhms
- 40 C
+ 130 C
Standard
PCB Mount
24.64 mm
15.5 mm
27.94 mm
Ferrite
PE-531
Tray
Application: Power
Brand: Pulse Electronics
Lead Spacing: 5.72 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 55
Subcategory: Inductors, Chokes & Coils
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99