PE-53117NL
Images are for reference only
See Product Specifications
See Product Specifications
673-PE-53117NL
PE-53117NL
Mfr.:
Description:
Power Inductors - Leaded 330 UH 20% 3A TOROID
Power Inductors - Leaded 330 UH 20% 3A TOROID
Datasheet:
In Stock: 1.012
-
Stock:
-
1.012 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp86.410 | Rp86.410 | |
| Rp71.182 | Rp711.820 | |
| Rp57.240 | Rp1.431.000 | |
| Rp54.671 | Rp1.913.485 | |
| Rp53.387 | Rp5.605.635 |
Compliance Codes
- CNHTS:
- 8504500000
- TARIC:
- 8504500090
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- Not available
Indonesia
