PGL7253HLT
Images are for reference only
See Product Specifications
See Product Specifications
673-PGL7253HLT
PGL7253HLT
Mfr.:
Description:
Ferrite Beads 20V 24A 170nH 3-Phase 0.25mohm -40 125C
Ferrite Beads 20V 24A 170nH 3-Phase 0.25mohm -40 125C
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 1.800
-
Stock:
-
1.800 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp73.017 | Rp73.017 | |
| Rp49.901 | Rp499.010 | |
| Rp42.379 | Rp1.059.475 | |
| Rp37.242 | Rp1.862.100 | |
| Rp32.289 | Rp3.228.900 | |
| Rp32.106 | Rp8.026.500 | |
| Full Reel (Order in multiples of 600) | ||
| Rp32.106 | Rp19.263.600 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- USHTS:
- 8548000000
- TARIC:
- 8504509590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
