PH9384.011NLT
Images are for reference only
See Product Specifications
See Product Specifications
673-PH9384.011NLT
PH9384.011NLT
Mfr.:
Description:
Power Transformers - Board Mount SMD 3W 24V/us 538uH 1CT:1CT 20%
Power Transformers - Board Mount SMD 3W 24V/us 538uH 1CT:1CT 20%
Datasheet:
In Stock: 1.862
-
Stock:
-
1.862 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp45.682 | Rp45.682 | |
| Rp41.279 | Rp412.790 | |
| Rp37.609 | Rp940.225 | |
| Rp36.509 | Rp1.825.450 | |
| Rp35.408 | Rp3.540.800 | |
| Rp27.152 | Rp6.788.000 | |
| Full Reel (Order in multiples of 400) | ||
| Rp26.969 | Rp10.787.600 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504310020
- USHTS:
- 8504312000
- JPHTS:
- 850431000
- TARIC:
- 8504318090
- BRHTS:
- 85043100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
