PH9572.211ANLT

Pulse Electronics
673-PH9572.211ANLT
PH9572.211ANLT

Mfr.:

Description:
Power Transformers - Board Mount 2.8mH 2500V 2:1:1 DCR=1.6-1.0Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 961

Stock:
961 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp73.201 Rp73.201
Rp59.991 Rp599.910
Rp51.919 Rp1.297.975
Rp50.268 Rp2.513.400
Rp48.800 Rp4.880.000
Full Reel (Order in multiples of 300)
Rp48.250 Rp14.475.000
Rp47.700 Rp28.620.000
Rp45.682 Rp41.113.800
Rp44.948 Rp107.875.200
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers - Board Mount
RoHS:  
Transformers
6 W
PCB Mount
Single Primary Winding
Dual Secondary Winding
10.2 mm
7.5 mm
PH9572
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 2.8 mH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Transformers
Factory Pack Quantity: 300
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 2:1:1
Type: Gate Drive Transformer
Voltage Time - Et: 84.7 us
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99