SB2400MMCX6

Pulse Electronics
673-SB2400MMCX6
SB2400MMCX6

Mfr.:

Description:
Antennas STEALTH BLADE ANT, 2.4-2.5 NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 49   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp564.506 Rp27.660.794
Rp553.682 Rp55.368.200
Rp548.912 Rp137.228.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
2.4 GHz
2.5 GHz
Bulk
Brand: Pulse Electronics
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Stealth Blade 5G Antennas

Pulse Electronics Stealth Blade 5G Antennas are designed for a broad range of markets, such as automotive, medical, industrial, and public safety. These robust antennas feature a slim, low-profile design with up to an IP67 rating for a cost-effective, high-performance solution. The lineup is RoHS compliant and available in a wide selection of cable lengths and connector options. Pulse Electronics Stealth Blade 5G Antennas offer a maximum frequency that ranges from 470MHz to 7.12GHz. Typical applications include narrow-band networks, multi-band, smart homes and smart cities, DSRC and V2X, amateur radios, femtocells, and payment terminals.