SLPT245NMOHFW

Pulse Electronics
673-SLPT245NMOHFW
SLPT245NMOHFW

Mfr.:

Description:
Antennas Ant 2.4&5.8GHz NMOHF Mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 80   Multiples: 16
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp592.209 Rp47.376.720

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Vehicle Antennas
2.4 GHz
6 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee)
Whip
Stubby
5.06 dBi, 5.09 dBi
50 Ohms
2:1, 2.2:1
- 40 C
+ 85 C
2 Band
NMO Mount
NMO Connector
Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi
66.66 mm
IP67
SLPT245
Bulk
Brand: Pulse Electronics
Polarisation: Vertical
Factory Pack Quantity: 16
Subcategory: Antennas
Tradename: Shadow
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLPT Antennas

Pulse Electronics Shadow Low Profile Transit (SLPT) Antennas are designed to perform over high-percentage bandwidth applications. These antennas feature a smaller, slimmer option compared to the current LPT series but without sacrificing performance. SLPT antennas incorporate a ruggedized IP67-weatherproof, tamper-proof design and can support multiple cable and connector options. Pulse Electronics SLPT Antennas are ideal for specific-frequency bands needed for public safety, smart grids, WLAN, Wi-Fi®, 3G/4G LTE, and more.