TM8116NL

Pulse Electronics
673-TM8116NL
TM8116NL

Mfr.:

Description:
Audio Transformers / Signal Transformers SMD Signal Line 470uH .3Ohms Q200

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Telecom Transformers
Module
SMD/SMT
100 kHz to 100 MHz
470 uH
61 kOhms
500 V
- 50 C
+ 125 C
Single
7.35 mm
6.3 mm
3.9 mm
Copperhead
AEC-Q200
Tube
Brand: Pulse Electronics
Maximum DC Resistance: 300 mOhms
Primary Resistance: 300 mOhms
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 75
Subcategory: Transformers
Tradename: Copperhead
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
8504500001
KRHTS:
8504509010
TARIC:
8504502000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.