W3047A

Pulse Electronics
673-W3047A
W3047A

Mfr.:

Description:
Antennas 869-1990MHz Dual RX Ceramic Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.803

Stock:
1.803 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp48.800 Rp48.800
Rp36.325 Rp363.250
Rp33.206 Rp830.150
Rp29.904 Rp2.990.400
Rp28.253 Rp7.063.250
Rp26.969 Rp13.484.500
Rp25.868 Rp25.868.000
Rp25.501 Rp63.752.500

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Monopole
869 MHz
Cellular (NBIoT, LTE)
GPS
Chip
Ceramic
- 3 dB, - 1.55 dB
50 Ohms
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
880 MHz
Satellite Tracking, Cellular Radio
12 mm
3 mm
3 mm
Bulk
Brand: Pulse Electronics
Factory Pack Quantity: 500
Subcategory: Antennas
Unit Weight: 845 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
USHTS:
8517710000
TARIC:
8529109500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Monopole Antennas

Pulse Electronics Monopole Antennas are SMD-compatible and have omni-pattern radiation. These antennas feature 50Ω nominal impedance, linear/horizontal polarization, low profile, high efficiency, and high gain. The monopole antennas are RoHS compliant and MSL-Level 1 rated. Typical applications include 2G/3G, WLAN, BLUETOOTH®, remote monitoring, sensor networks, security, Internet of Things (IoT), and GPS.