W9015

Pulse Electronics
673-W9015
W9015

Mfr.:

Description:
RF Cable Assemblies 15" R-SMA Female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 580

Stock:
580 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp92.280 Rp92.280
Rp74.668 Rp746.680
Rp70.999 Rp1.419.980
Rp68.981 Rp4.138.860
Rp66.413 Rp6.641.300
Rp62.193 Rp16.170.180
Rp57.423 Rp57.423.000

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Cable Assemblies
RoHS:  
UMCC
Plug (Male)
Right Angle
RP-SMA
Jack (Female)
Bulkhead
381 mm (15 in)
50 Ohms
2.4 GHz
1.13 mm Coax
Black
Bulk
Brand: Pulse Electronics
Polarity: Reverse
Product Type: RF Cable Assemblies
Series: W90XX
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Unit Weight: 7,780 g
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
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Cable Assemblies

Pulse Electronics RF Cable Assemblies are available in a wide range of lengths, from 3" all the way up to 25'. These SMA and RP SMA connectors feature straight and right-angle variants. Pulse Electronics RF Cable Assemblies also include versions that are compliant with RoHS requirements.