WiPy 3.0

365-WIPY3.0
WiPy 3.0

Mfr.:

Description:
WiFi Development Tools - 802.11 WiPy - IoT Dev Board with Wifi & BLE

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pycom
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Platforms
ESP32
802.11 b/g/n
32 kHz
3.3 V to 5 V
WiFi
Antenna Connector Type: U.FL
Brand: Pycom
Dimensions: 42 mm x 20 mm x 3.5 mm
Interface Type: I2C, I2S, SPI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: WiFi Development Tools
Subcategory: Development Tools
Tradename: wipy
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809101
USHTS:
8517620090
ECCN:
5A002.A

WiPy 3.0

Pycom WiPy 3.0 is an enterprise-grade IoT development platform. The tiny MicroPython-enabled Wi-Fi® and BLUETOOTH® IoT development platform delivers a 1km Wi-Fi range, an Espressif ESP32 chipset, and a dual processor.

MicroPython IoT Solutions

Pycom MicroPython IoT Solutions include development boards, expansion shields, OEM modules, and accessories that provide a platform for the continued development of the Internet of Things. These include ultra-low power, compact offerings supporting WiFi (some up to 1km range), BLUETOOTH®, and a host of LTE frequencies. Users can use expansion shields to add functionalities like advanced sensing and GPS, with USB-enabled computer connectivity for script writing and implementation.