QPA2463CSR

772-QPA2463CSR
QPA2463CSR

Mfr.:

Description:
RF Amplifier 50-4000MHz NF 4dB Gain 15dB

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp43.113
Min:
1

Similar Product

Qorvo QPA2463CTR7
Qorvo
RF Amplifier 50-4000MHz NF 4dB Gain 15dB

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
50 MHz to 4 GHz
3 V
25 mA
13.4 dB
4 dB
Gain Block Amplifiers
SMD/SMT
SOT-363-6
SiGe
9.6 dBm
21 dBm
- 40 C
+ 105 C
QPA2463C
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: QPA2463CPCK401
Input Return Loss: 16.4 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.4 GHz
Part # Aliases: QPA2463C
Unit Weight: 7,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
For Quantities greater than 100 pieces, please refer to the alternate packaging option. Please
contact your Mouser Technical Representative for additional information.

Please contact a Mouser Technical Sales Representative for
further information.

5-0518-08

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.b
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPA Cascadable SiGe HBT MMIC Amplifiers

Qorvo QPA Cascadable SiGe HBT MMIC Amplifiers are high-performance devices featuring a Darlington configuration with an active bias network. The active bias network provides stable current over temperature and processes Beta variations. The QPA SiGe HBT MMIC Amplifiers do not require a dropping resistor as compared to typical Darlington amplifiers. The Qorvo QPA amplifier series is designed for high linearity gain block applications that require small size and minimal external components. These devices are internally matched to 50Ω. Qorvo offers the QPA Series Amplifiers in SOT-363-6, SOT-86-4, SOT-86-6, and SOT-89-3 packages for design flexibility.