QPC7512TR7

Qorvo
772-QPC7512TR13
QPC7512TR7

Mfr.:

Description:
RF Switch ICs 85-4200MHz WB PLL/VCO with Dual RF Mixe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.748

Stock:
1.748 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp109.159 Rp109.159
Rp94.849 Rp948.490
Rp82.557 Rp2.063.925
Rp73.017 Rp7.301.700
Rp66.596 Rp16.649.000
Rp53.937 Rp26.968.500
Rp45.498 Rp45.498.000
Full Reel (Order in multiples of 2500)
Rp43.847 Rp109.617.500

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Switch ICs
RoHS:  
SPDT
5 MHz
3.3 GHz
0.45 dB
27 dB
- 40 C
+ 105 C
SMD/SMT
QFN-12
Si
QPC7512
Reel
Cut Tape
Brand: Qorvo
Development Kit: QPC7512PCK-01
Number of Switches: Single
Operating Supply Current: 91 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: QPC7512
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.b

QPC7512 RF Switch ICs

Qorvo QPC7512 RF Switch ICs are high isolation silicon-on-insulator (SOI) single-pole double-throw (SPDT) reflective switch ICs. Features include low insertion loss and high isolation throughout its bandwidth for operation within a 5MHz to 3.3GHz frequency range. Qorvo QPC7512 RF Switch ICs offer excellent linearity and power handling capability and do not require blocking caps on the RF ports. The QPC7512 switches are packaged in a space-saving 2mm x 2mm 12 lead QFN package. These RF switch ICs are designed for CATV, satellite set-top boxes, and other high-performance communications systems.