QPF4239TR13

Qorvo
772-QPF4239TR13
QPF4239TR13

Mfr.:

Description:
RF Front End 2.4GHz Wi-Fi 7 Low Power Front End Modul

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.997

Stock:
4.997 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp37.976 Rp37.976
Rp25.317 Rp253.170
Rp23.299 Rp5.824.750
Rp20.364 Rp10.182.000
Rp16.511 Rp16.511.000
Full Reel (Order in multiples of 5000)
Rp12.842 Rp64.210.000
Rp10.292 Rp102.920.000

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Front End
RoHS:  
Wi-Fi
2.41 GHz to 2.48 GHz
1.7 dB
3.3 V
185 mA
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Qorvo
Gain: 30 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
P1dB - Compression Point: - 5 dBm
Product Type: RF Front End
Series: QPF4239
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
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
8542390090
MXHTS:
8542399999
ECCN:
5A991.b

QPF4239 2.4GHz Wi-Fi® 7 Front End Module (FEM)

Qorvo QPF4239 2.4GHz Wi-Fi® 7 Front End Module (FEM) is an integrated FEM designed for Wi-Fi 7 (802.11be) systems. The compact form factor and integrated matching minimize the layout area in the application.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015