QPF4557TR13

Qorvo
772-QPF4557TR13
QPF4557TR13

Mfr.:

Description:
RF Front End 5GHz Wi-Fi 7 High Power Front End Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.465

Stock:
2.465 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp77.420 Rp77.420
Rp64.394 Rp643.940
Rp63.844 Rp1.596.100
Rp58.524 Rp14.631.000
Rp51.185 Rp25.592.500
Rp45.865 Rp45.865.000
Rp34.124 Rp85.310.000
Rp27.702 Rp138.510.000

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Front End
RoHS:  
RF Front End
5.17 MHz to 5.895 MHz
1.6 dB
5 V
SMD/SMT
Tray
Brand: Qorvo
Gain: 14.5 dB, 33 dB
P1dB - Compression Point: 30 dBm
Product Type: RF Front End
Series: QPF4557
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.b

QPF4557 5GHz Wi-Fi® 7 High Power Front End Modules

Qorvo QPF4557 5GHz Wi-Fi® 7 High Power Front End Modules have a small form factor and integrated matching to minimize the layout area in an application. The front-end module (FEM) is created for Wi-Fi 7 (802.11be) systems. The QPF4557 optimizes the PA for a 5V supply voltage, reducing power consumption so systems that use digital pre-distortion can accomplish the highest linear output power and leading edge throughput for the RF chain. This optimization performs across a wide bandwidth, enabling operation from UNII1-3 (5.125GHz to 5.925GHz) in all channels. A coupler with RF output is intermixed for DPD feedback training. For power control, a broad range of constant slope voltage logarithmic power detectors are supplied for application feedback.