QPQ3501TR7

Qorvo
772-QPQ3501TR7
QPQ3501TR7

Mfr.:

Description:
Signal Conditioning 3.3-3.6GHz BAW Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp71.916 Rp179.790.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp186.946
Min:
1

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Filters
3.3 GHz to 3.6 GHz
300 MHz
SMD/SMT
QPQ3501
Reel
Brand: Qorvo
Insertion Loss: 3 dB
Mounting: Board Mount
Factory Pack Quantity: 2500
Subcategory: Filters
Part # Aliases: QPQ3501
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517620090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPQ3501 Band 52+42 300MHz Bandpass Filter

Qorvo QPQ3501 Band 52+42 300MHz Bandpass Filter is an exceptionally high-performance BAW Filter for sub-Band n78. This filter is housed in a compact 2.0mm x 1.6mm package for base station applications. Low insertion loss, coupled with high attenuation, makes this filter ideal for TDD Macro Cells and Small Cells. The QPQ3501 is part of Qorvo’s extensive RF BAW and SAW filters portfolio.