RF2052TR13

Qorvo
772-RF2052
RF2052TR13

Mfr.:

Description:
RF Mixer .3-2.5GHz Gain -2dB NF 12dB Hi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.021

Stock:
3.021 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp224.922 Rp224.922
Rp211.529 Rp2.115.290
Rp175.938 Rp4.398.450
Rp147.685 Rp14.768.500
Rp123.285 Rp30.821.250
Rp105.490 Rp52.745.000
Rp98.335 Rp98.335.000
Full Reel (Order in multiples of 2500)
Rp94.482 Rp236.205.000
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Mixer
RoHS:  
30 MHz to 2.5 GHz
12 dB
300 MHz to 2.4 GHz
30 MHz to 2.5 GHz
+ 85 C
- 40 C
SMD/SMT
QFN-32
Brand: Qorvo
Development Kit: DK2052
Gain: - 2 dB
Moisture Sensitive: Yes
Operating Supply Current: 75 mA
Operating Supply Voltage: 3 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Series: RF2052
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Technology: Si
Part # Aliases: RF2052
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8517700000
MXHTS:
8542399901
ECCN:
5A991.g