09150-M/60

Qualtek
562-09150-M/60
09150-M/60

Mfr.:

Description:
Fan Cords & Accessories FAN FILTER MEDIA 60PPI 36.4X36.4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp29.354 Rp29.354
Rp24.951 Rp249.510
Rp23.116 Rp577.900
Rp19.630 Rp785.200
Rp18.896 Rp2.267.520
Rp17.997 Rp5.039.160
Rp17.374 Rp43.782.480

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Fan Leads & Accessories
RoHS:  
Fan Guards and Filters
Filter and Guard Assembly
36 mm
36 mm
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,159 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414909090
USHTS:
8414901080
KRHTS:
8414901000
TARIC:
8414900090
MXHTS:
8414901099
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK