223052-01

Qualtek
562-223052-01
223052-01

Mfr.:

Description:
AC Power Leads 18AWG 7A 1M NORTH AMER BLACK

In Stock: 223

Stock:
223 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp70.265 Rp70.265
Rp59.808 Rp598.080
Rp56.139 Rp1.122.780
Rp53.387 Rp2.669.350
Rp50.635 Rp5.063.500
Rp46.782 Rp9.356.400
Rp45.131 Rp22.565.500
Rp43.297 Rp43.297.000

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Leads
RoHS:  
North America
AC Power Cord
IEC-320-C7
NEMA 1-15P
18 AWG
1 m
7 A
125 V
Unshielded
Black
Brand: Qualtek
Power Rating: 875 W
Product Type: AC Power Cords
Factory Pack Quantity: 100
Subcategory: Power Cords
Unit Weight: 62,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK