3021078-03

Qualtek
562-3021078-03
3021078-03

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 2.0 M TO M ANGLD 3FT CORD BLACK

In Stock: 216

Stock:
216
Can Dispatch Immediately
On Order:
1.220
Expected 28/08/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp80.722 Rp80.722
Rp68.431 Rp684.310
Rp64.945 Rp1.298.900
Rp59.808 Rp2.990.400
Rp57.606 Rp5.760.600
Rp53.203 Rp10.640.600
Rp52.103 Rp26.051.500
Rp51.919 Rp51.919.000

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A
4 Position
USB Type B, Micro
5 Position
Male / Male
28 AWG, 24 AWG
3 ft
Black
300 VDC
Brand: Qualtek
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Unit Weight: 50,025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK