312040-01
Images are for reference only
See Product Specifications
See Product Specifications
562-312040-01
312040-01
Mfr.:
Description:
AC Power Leads SJT PWR CORD 16AWG 125V 13A BLACK
AC Power Leads SJT PWR CORD 16AWG 125V 13A BLACK
Datasheet:
In Stock: 112
-
Stock:
-
112 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp248.038 | Rp248.038 | |
| Rp226.206 | Rp2.262.060 | |
| Rp209.144 | Rp5.228.600 | |
| Rp205.292 | Rp10.264.600 |
Datasheet
Compliance Codes
- CNHTS:
- 8544422900
- CAHTS:
- 8544420090
- USHTS:
- 8544429090
- JPHTS:
- 392690029
- TARIC:
- 8544429090
- BRHTS:
- 85444200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
