411007-01

Qualtek
562-411007-01
411007-01

Mfr.:

Description:
AC Power Leads North American Power Cord, NEMA 5-15P to ROJ 2, Strip 5/8, 18AWG / 3C, SJT, 105C, 72 inches, NA Color Code, Black Color

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp78.888 Rp78.888.000
Rp77.053 Rp154.106.000

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Leads
RoHS:  
NEMA 5-15P
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: AC Power Cords
Factory Pack Quantity: 10
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK