FAA1-08038NBHW31

Qualtek
562-FAA1-08038NBHW31
FAA1-08038NBHW31

Mfr.:

Description:
AC Fans AC FAN 80x38mm Ball 115VAC WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp364.352 Rp364.352
Rp286.014 Rp2.860.140
Rp272.438 Rp8.173.140
Rp264.549 Rp31.745.880
Rp222.720 Rp120.268.800

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Fans
RoHS:  
Axial
80 mm
38 mm
80 mm
115 VAC
29.6 CFM (0.84 m3/min)
Ball
31 dBA
2800 RPM
11.5 W
Aluminum
Wire Leads
FAA1-08038
Brand: Qualtek
Current Type: AC
Pressure Type: 2.794 mmAq, 4.216 mmAq
Product Type: AC Fans
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Unit Weight: 320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

AC, DC, and HPLC AC Axial Fans

Qualtek Electronics offers a complete line of low-cost AC and DC axial fans produced in high-tech facilities, assuring high-quality standards with large production capabilities. Qualtek Electronics AC and DC fans are offered in four bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with various speeds. AC fans are available from 115VAC to 230VAC and sizes from 60mm to 280mm. DC fans are available from 3.3VDC to 60VDC and sizes from 20mm to 254mm. The axial fans offer an array of functions and special features.

FAA1 AC Axial Fans

Qualtek Electronics FAA1 AC Axial Fans are offered in a large variety of bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with a wide range of speeds. The FAA1 AC Axial fans are available from 115VAC to 230VAC and ranging in size from 60mm to 280mm, with a large array of functions and special features. The fans are produced in high tech facilities assuring high-quality standards with large production capabilities.

FEATURED PRODUCTS
QUALTEK