QGKF-150-24

Qualtek
562-QGKF-150-24
QGKF-150-24

Mfr.:

Description:
Power Supplies - Chassis Mount 24V 6.3A AC/DC Encl 150W single output

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.148.276 Rp114.827.600
500 Quote

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Power Supplies - Chassis Mount
RoHS:  
Enclosed
QGKF
Brand: Qualtek
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product Type: Switching Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Unit Weight: 14,6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK