QPDF-150-24

Qualtek
562-QPDF-150-24
QPDF-150-24

Mfr.:

Description:
Power Supplies - Chassis Mount 24V 6.3A 150W P/S SINGLE OUTPUT

In Stock: 55

Stock:
55 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.331.553 Rp1.331.553
Rp1.272.295 Rp6.361.475
Rp1.252.665 Rp12.526.650
Rp1.223.678 Rp30.591.950
Rp1.204.048 Rp60.202.400
Rp1.186.803 Rp118.680.300
200 Quote

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Power Supplies - Chassis Mount
RoHS:  
150 W
85 VAC to 264 VAC
1 Output
24 VDC
6.3 A
Enclosed
194 mm (7.638 in)
99 mm (3.898 in)
50 mm (1.969 in)
QPDF-150
Brand: Qualtek
Input Frequency: 47 Hz to 63 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Unit Weight: 712,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

QP Single Output Power Supplies & Converters

Qualtek QP Single Output Power Supplies and Converters include DC/DC converters and AC/DC switching power supplies. Available options are enclosed or open frame, L bracket or U bracket, and DIN rail. Other options include power factor correction and multiple outputs. The devices are chassis mount and RoHS Compliant.

FEATURED PRODUCTS
QUALTEK