EC21AUFA-512-STD

Quectel
277-EC21AUFA-512-STD
EC21AUFA-512-STD

Mfr.:

Description:
Multiprotocol Modules Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Latin A, Australia, NZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.563.446 Rp1.563.446
Rp1.373.748 Rp13.737.480
Rp1.308.070 Rp32.701.750
Rp1.218.358 Rp121.835.800
Full Reel (Order in multiples of 250)
Rp1.166.439 Rp291.609.750

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz to 2.5 GHz, 5.15 GHz to 7.15 GHz
33 dBm
ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0
3.3 V
4.3 V
- 40 C
+ 85 C
Pad
32 mm x 29 mm x 2.4 mm
LTE Cat 1
GNSS
Reel
Cut Tape
Brand: Quectel
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product: GNSS, LTE Cat 1
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 4,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.