FCS866RBAAMD

Quectel
277-FCS866RBAAMD
FCS866RBAAMD

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 6, 802.11a/ b/ g/ n/ ax, 2 2 (2T2R), SDIO interface, 3 antennas (BT 5.2 has a separate antenna), -20 C to +70 C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp194.835 Rp779.340.000

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
3.6 V
3 V
- 20 C
+ 70 C
Reel
Brand: Quectel
Data Rate: 1.201 Gb/s
Dimensions: 15 mm x 13 mm x 2 mm
Frequency: 2.4 GHz, 5 GHz
Interface Type: PCM, SDIO, UART
Mounting Style: SMD/SMT
Product: 802.11 a/b/g/n/ac/ax, BLE 5.2
Product Type: Multiprotocol Modules
Protocol - Bluetooth, BLE - 802.15.1: BLE 5.2
Protocol - WiFi - 802.11: 802.11 a/b/g/n/ac/ax
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.