L26-M33

Quectel
277-L26-M33
L26-M33

Mfr.:

Description:
GNSS / GPS Modules Single band, 3 GNSS, w/ LNA (Airoha 3333)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63
Can Dispatch Immediately
On Order:
250
Expected 13/07/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp204.008 Rp204.008
Rp177.406 Rp1.774.060
Rp168.049 Rp4.201.225
Rp155.391 Rp15.539.100
Full Reel (Order in multiples of 250)
Rp155.207 Rp38.801.750
Rp135.760 Rp67.880.000
Rp132.458 Rp132.458.000
2.500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: GNSS / GPS Modules
RoHS:  
1.57542 GHz
35 s
- 148 dBm
2.8 V
4.3 V
UART
+ 85 C
GNSS
Reel
Cut Tape
MouseReel
Brand: Quectel
Dimensions: 16 mm x 12.2 mm x 2.4 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.8 V to 4.3 V
Product Type: GPS Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529905000
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GNSS IoT Modules

Quectel Wireless Solutions GNSS IoT Modules offer exceptional performance in both acquisition and tracking for demanding applications. The GNSS IoT Modules provide a compact, space-saving design.