L76LB-A31

277-L76LB-A31
L76LB-A31

Mfr.:

Description:
GNSS / GPS Modules Part is EOL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: GNSS / GPS Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1.561098 GHz, 1.57542 GHz, 1.6025625 GHz
35 s
- 148 dBm
3.3 V
3.3 V
I2C, UART
+ 85 C
GNSS
Reel
Cut Tape
Brand: Quectel
Dimensions: 10.1 mm x 9.7 mm x 2.5 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: GPS Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526910020
TARIC:
8526912099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.