M66FB-03-BT

Quectel
277-M66FB-03-BT
M66FB-03-BT

Mfr.:

Description:
Multiprotocol Modules becoming EOL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Quantities greater than 79 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp319.220 Rp319.220
Rp277.942 Rp2.779.420
Rp263.632 Rp6.590.800
Rp244.002 Rp24.400.200
Full Reel (Order in multiples of 250)
Rp228.958 Rp57.239.500
Rp218.684 Rp109.342.000
Rp218.317 Rp218.317.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
2 W
ADC, Audio, Bluetooth PCM, UART
3.3 V
4.6 V
- 40 C
+ 85 C
Pad
17.7 mm x 15.8 mm x 2.3 mm
Bluetooth 3.0
GSM/GPRS
Reel
Cut Tape
Brand: Quectel
Data Rate: 85.6 kb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 4 V
Product: Bluetooth 3.0, GSM/GPRS
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 1,250 g
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
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.